20118-877 | SCHROFF

DIN rail, perforated, 35 x 15 mm, W 575 mm, steel, electrogalvanized, 20118-877

Order No.: 85H0727
EAN: 4036088459504
MPN:
20118-877
SCHROFF
default L
Image may differ
Unit Price (€ / pck.)
29.988 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
29.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
29.988 €
A DIN rail is a standard metal rail widely used for mounting circuit breakers and industrial control equipment inside equipment racks.
Technical specifications
Version DIN rail, perforated
Width 575 mm
Height 35 mm
Material steel, electrogalvanized
Depth 15 mm
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Material
Depth
Version
Height
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Material
Depth
Version
Height