34812-910 | SCHROFF
Frame Type Plug-In Unit Cover Plate, WithPerforation for Guide Rails, 10 HP, PCB 167 mm
Order No.: 85H6247
EAN: 4036088066771
MPN:
34812-910
Unit Price (€ / pc.)
5.0813 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cover plate for frame-type plug-in units, with perforation for guide rail fixing. The perforation guarantee an air flow rate by approximately 60%. The plate is inserted into a groove of the side Panel.
Technical specifications
Version | cover plate | |
Width | 15.24 mm | |
Length | 167 mm | |
Material | steel | |
cutting pitch differential | 10 HP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |