23130-034 | SCHROFF
Varistar 19" Panel/Slide Mount, AlZn, 1800H
Unit Price (€ / pc.)
86.5368 € *
Available: 0 pcs.
Leadtime: 1 Week **
Slide mout with adjustable increments.
Technical specifications
Version | angle profile | |
Height | 1800 mm | |
Length | 1695 mm | |
Material | steel | |
cutting pitch differential | 38 U |
Download
Logistics
Country of origin | FR |
Customs tariff number | 83024200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |