21630-051 | SCHROFF
Varistar CP Side Panel, Screw-Fixed, RAL 7021,52 U, 2450H, 1200D
Unit Price (€ / pc.)
304.6876 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Screw-on side panel for Varistar CP cabinets.
Technical specifications
Version | Side panel | |
Colour | black gray | |
Height | 2450 mm | |
Length | 1200 mm | |
Material | steel | |
Degree of protection (IP) | IP20 | |
cutting pitch differential | 52 U |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |