21630-008 | SCHROFF
Varistar CP Steel Door, Perforated With 1-PointLocking, RAL 7021, 52 U, 2450H, 600W
Unit Price (€ / pc.)
269.8325 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Varistar CP steel door, perforated with 1-point locking.
Technical specifications
Version | door | |
Width | 600 mm | |
Colour | black gray | |
Height | 2450 mm | |
Material | steel | |
Degree of protection (IP) | IP20 | |
cutting pitch differential | 52 U |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |