20118-461 | SCHROFF
Labrack C-Rail for 19" Stationary 24 U
Order No.: 85H0654
EAN: 4036088198816
MPN:
20118-461
Unit Price (€ / pck.)
38.6988 € *
Available: 2 pck.
Leadtime: 2 Weeks **
For mounting on the vertical uprights on the right and left side of the 19" plane; particularly suitable for cable clamps.
Technical specifications
Version | C profile rail | |
Length | 1050 mm | |
Material | steel | |
cutting pitch differential | 24 U |
Download
Logistics
Country of origin | FR |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |