10501-018 | SCHROFF
Front Handle One-Piece, Width 12.2 mm, ClearAnodized, 4 U
Order No.: 85H0172
EAN: 4036088203466
MPN:
10501-018
Unit Price (€ / pc.)
11.4478 € *
Available: 10 pcs.
Leadtime: 1 Week **
The handle can be assembled to a subrack or 19" front panel. Handles will be bolted from the rear side.
Technical specifications
Version | front handle | |
Width | 12.2 mm | |
Colour | silver | |
Height | 146.4 mm | |
Length | 40 mm | |
Material | aluminum | |
cutting pitch differential | 4 U |
Download
Logistics
Country of origin | PL |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |