ZB6E1B | Schneider Electric
Auxiliary switch block, 1 Form A (N/O), 120 V, 3 A, ZB6E1B
Single contact block, ZB6E1B, Schneider Electric
This Harmony ZB6E1B is a single contact block for head, 1 NO faston connector. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.
Connection | plug-in connection | |
Version | auxiliary switch block | |
can be illuminated | No | |
Isolation voltage | 250 V | |
Contact material | silver | |
Rated voltage | 120 V | |
Rated current | 3 A | |
Latching switching function | 1 Form A (N/O) |
Country of origin | FR |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |