LV848405 | Schneider Electric
Slide-in cartridge, (L x W x H) 403 x 556 x 439 mm, for MTZ2 20, LV848405
Width | 556 mm | |
Suitable for | MTZ2 20 | |
Height | 439 mm | |
Length | 403 mm | |
Accessory Type | slide-in cartridge |
Country of origin | FR |
Customs tariff number | 85381000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |