KZ15 | Schneider Electric
Label holder, with blank sign, for front panel 60 x 60 mm, KZ15
Unit Price (€ / pc.)
5.9976 € *
Available: 0 pcs.
Leadtime: On Request **
Legend holder, KZ15, Schneider Electric
TeSys Vario door mounting accessory, for Vario switch-disconnectors. Legend holder with blank legend plate to be used with 60 x 60 mm front plates. Sold in lots of 5 units. Green Premium product (RoHS/REACh).
Technical specifications
Version | with blank sign | |
Suitable for | front panel 60 x 60 mm | |
Accessory Type | label holder |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |