LE3D09V7 | Schneider Electric

Star-delta starter, 7.5 kW, 9 A, 400 V (AC), LE3D09V7

Order No.: 03P3581
EAN: 4099891531676
MPN:
LE3D09V7
Series: TeSys LE
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
406.8015 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
406.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
406.8015 €
Technical specifications
Version Enclosed star-delta starter
Power 7.5 kW
max. operating temperature 40 °C
min. operating temperature -5 °C
Rated voltage (AC) 400 V
Rated current 9 A
Degree of protection (IP) IP65
Logistics
Country of origin FR
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Variations
Rated voltage (AC)
Standard number
Version
Number of phases
min. operating temperature
max. operating temperature
Rated current
Power
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated voltage (AC)
Standard number
Version
Number of phases
min. operating temperature
max. operating temperature
Rated current
Power
Degree of protection (IP)
Star-delta starter, 7.5 kW, 9 A, 400 V (AC), LE3D09V7
Order No.:
 03P3581
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE3D09V7
Available: 0 pcs. Leadtime: On Request **
Total Price: 406.80 € *
1 pcs.
406.8015 €
400 V
Enclosed star-delta starter
-5 °C
40 °C
9 A
7.5 kW
IP65
Star-delta starter, 3 phase, 7.5 kW, 230 V (AC), LE3D09P7
Order No.:
 03P3579
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE3D09P7
Available: 0 pcs. Leadtime: On Request **
Total Price: 406.80 € *
1 pcs.
406.8015 €
230 V
IEC 60947-4-1
Enclosed star-delta starter
3
-5 °C
40 °C
7.5 kW
IP65