LE1M35M722 | Schneider Electric
Direct starter, 7.5 kW, 16 A, 220 V (AC), LE1M35M722
Version | direct starter encapsulated | |
Power | 7.5 kW | |
max. operating temperature | 40 °C | |
min. operating temperature | -5 °C | |
Rated voltage (AC) | 220 V | |
Rated current | 16 A | |
Standard number | IEC 60947-4-1 | |
Degree of protection (IP) | IP65 |
Country of origin | CZ |
Customs tariff number | 85371098 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |