ATS48C14Q | Schneider Electric
Soft starter, 75 kW, 140 A, 30 V (DC), 415 V (AC), ATS48C14Q
Version | Soft starter | |
Power | 75 kW | |
max. operating temperature | 40 °C | |
min. operating temperature | -10 °C | |
Rated voltage (AC) | 415 V | |
Rated voltage (DC) | 30 V | |
Rated current | 140 A | |
Standard number | EN/IEC 60947-4-2 | |
Degree of protection (IP) | IP00 |
Country of origin | ID |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | lead, benzene-1,2,4-tricarboxylic acid-1,2-anhydride |