XPSMCMCO0000UBG | Schneider Electric
Busmodul USB, XPSMCMCO0000UBG
Unit Price (€ / pc.)
312.5178 € *
Available: 0 pcs.
Leadtime: On Request **
Communication module, XPSMCMCO0000UBG, SCHNEIDER
Bus communication module for the modular safety controller XPSMCM - Bus. Transmission of diagnostic data from the safety controller to the controller.
Technical specifications
Version | communication module | |
Width | 114.5 mm | |
Data transmission rate | 12000000 mb/s | |
Suitable for | modicon MCM | |
Height | 99 mm | |
Assembly | DIN rail | |
Protocol | USB | |
Depth | 22.5 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |