XPSMC16ZP | Schneider Electric

Safety controller, 16 inputs, 8 outputs, modbus, profibus, XPSMC16ZP

Order No.: 05P7054
EAN: 4099891548858
MPN:
XPSMC16ZP
Series: Modicon MCM
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
1,324.5533 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,324.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,324.5533 €

Safety controller, XPSMC16ZP, SCHNEIDER

Compact safety controller for implementing safety applications - controller with 16 safe digital inputs, 6 safe transistor outputs and 2x 2 safe relay outputs.

Technical specifications
Version Safety controller
Width 74 mm
Height 151.5 mm
Assembly DIN rail
Protocol modbus/profibus
Depth 153 mm
Logistics
Country of origin FR
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes
Variations
Protocol
Depth
Version
Width
Height
Assembly
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Protocol
Depth
Version
Width
Height
Assembly
Safety controller, 16 inputs, 8 outputs, modbus, XPSMC16Z
Order No.:
 05P7052
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 XPSMC16Z
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,059.47 € *
1 pcs.
1,059.4689 €
modbus
153 mm
Safety controller
74 mm
151.5 mm
DIN rail