TM5SAI4H | Schneider Electric

Analog input module for Modicon LMC058/M258, (W x H x D) 12.5 x 99 x 75 mm, TM5SAI4H

Order No.: 04P7621
EAN: 4099891547622
MPN:
TM5SAI4H
Series: Modicon TM5
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
397.936 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
397.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
397.936 €
Technical specifications
Number of analogue inputs 4
Version Analog input module
Width 12.5 mm
Suitable for Modicon LMC058/M258
Height 99 mm
Assembly DIN rail
Depth 75 mm
Logistics
Country of origin AT
Customs tariff number 90328900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes
Variations
Number of analogue inputs
Depth
Version
Width
Height
Assembly
Suitable for
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Number of analogue inputs
Depth
Version
Width
Height
Assembly
Suitable for