TM5SAI2H | Schneider Electric

Analog input module for Modicon LMC058/M258, (W x H x D) 12.5 x 99 x 75 mm, TM5SAI2H

Order No.: 04P7616
EAN: 4099891547578
MPN:
TM5SAI2H
Series: Modicon TM5
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
318.087 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
318.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
318.087 €
Technical specifications
Number of analogue inputs 2
Version Analog input module
Width 12.5 mm
Suitable for Modicon LMC058/M258
Height 99 mm
Assembly DIN rail
Depth 75 mm
Logistics
Country of origin AT
Customs tariff number 90328900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Variations
Depth
Version
Width
Number of analogue inputs
Height
Assembly
Suitable for
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Version
Width
Number of analogue inputs
Height
Assembly
Suitable for