IMT47210 | Schneider Electric

LED spotlight, 30 W, 3000 lm, 4000 K, IP65, 0,5 m, IMT47210

Order No.: 27L5001
EAN: 3606489903107
MPN:
IMT47210
Series: MUREVA
Schneider Electric
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
37.3184 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
37.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.3184 €

LED spotlight, IMT47210, Schneider Electric

LED spotlight for house, square and object lighting. Ideal for medium to large areas where precise light is needed. The illumination of outdoor areas contributes to a high degree of safety on the property, low power consumption, low operating temperature and the compact design are further advantages of these LED spotlights. Areas of application entrances, paths, carports, parking spaces, swivelling LED spotlight for wall mounting outdoors, ultra-long service life, alignment can be fixed via twist lock. Very robust housing made of die-cast aluminium with corrosion-resistant stainless steel screws. Wide light distribution 110° for uniform illumination. High degree of protection (IP65) can be used outdoors.

Features

  • High light quality with a luminous flux 3000 lm
  • Simplify the use in the dark with an infrared sensor
  • Can be hang and mount in all types of walls, or to be use on a Tripod
Technical specifications
Radiation angle 110 °
Version LED spotlight
Width 141.4 mm
Energy efficiency class A+
Colour black
Colour temperature 4000 K
Height 189.4 mm
Power 30 W
Luminous flux 3000 lm
max. operating temperature 45 °C
min. operating temperature -30 °C
average nominal life 50000 h
Rated voltage 230 V
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 94054231
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Variations
Luminous flux
Width
Height
Power
Radiation angle
Version
Colour temperature
Colour
min. operating temperature
Rated voltage
max. operating temperature
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Luminous flux
Width
Height
Power
Radiation angle
Version
Colour temperature
Colour
min. operating temperature
Rated voltage
max. operating temperature
Degree of protection (IP)
LED spotlight, 30 W, 3000 lm, 4000 K, IP65, 0,5 m, IMT47210
Order No.:
 27L5001
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 IMT47210
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 37.32 € *
1 pcs.
37.3184 €
3000 lm
141.4 mm
189.4 mm
30 W
110 °
LED spotlight
4000 K
black
-30 °C
230 V
45 °C
IP65
LED spotlight, 20 W, 2000 lm, 4000 K, IP65, 0,5 m, IMT47208
Order No.:
 27L5000
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 IMT47208
Available: 3 pcs. Leadtime: 2 Weeks **
Total Price: 28.25 € *
1 pcs.
28.2506 €
2000 lm
121.4 mm
163.4 mm
20 W
110 °
LED spotlight
4000 K
black
-30 °C
230 V
45 °C
IP65
LED spotlight, 50 W, 5000 lm, 4000 K, IP65, 0,5 m, IMT47212
Order No.:
 27L5002
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 IMT47212
Available: 4 pcs. Leadtime: 1 Week **
Total Price: 48.80 € *
1 pcs.
48.8019 €
5000 lm
161.4 mm
215.4 mm
50 W
110 °
LED spotlight
4000 K
black
-30 °C
230 V
45 °C
IP65
LED spotlight, 100 W, 10000 lm, 4000 K, IP65, 0,5 m, IMT47214
Order No.:
 27L5003
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 IMT47214
Available: 16 pcs. Leadtime: 4 Weeks **
Total Price: 73.11 € *
1 pcs.
73.1136 €
10000 lm
216.4 mm
288.4 mm
100 W
110 °
LED spotlight
4000 K
black
-30 °C
230 V
45 °C
IP65