LTMR27MBD | Schneider Electric

Controller motor management for Modbus, LTMR27MBD

Order No.: 03P4434
EAN: 4099891552329
MPN:
LTMR27MBD
Series: TeSys T
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
1,025.1731 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,025.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,025.1731 €
Technical specifications
Version controller motor management
Width 91 mm
Height 61 mm
Assembly DIN rail
Rated voltage 24 V
Rated current 27 A
Protocol modbus
Depth 122.5 mm
Logistics
Country of origin CN
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
Sustainable Yes
Variations
Rated voltage
Protocol
Depth
Version
Width
Height
Assembly
Rated current
1 item in 6 variations
*incl. VAT plus shipping costs