XALFKA5511 | Schneider Electric

Enclosure for elevator inspection, 1 pushbutton, 1 Form A (N/O), XALFKA5511

Order No.: 05P2816
EAN: 4099889262681
MPN:
XALFKA5511
Series: Harmony XALF
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
23.6453 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.6453 €

Surface mounted housing, XALFKA5511, Schneider Electric

This surface-mounted housing in light grey/yellow has 1 22 mm hole and is factory-equipped with 1 push-button with 1 NO contact. You also have the flexibility to choose between front and base mounting for the auxiliary switches. This complete enclosure is therefore ideally suited for direct use. Suitable for international use due to the large number of existing product standards and certifications.

Technical specifications
Version 1 pushbutton
Colour yellow
Shell size 54 x 68 x 68 mm
Latching switching function 1 Form A (N/O)
Degree of protection (IP) IP54
Logistics
Country of origin FR
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes
Variations
Latching switching function
Version
Shell size
Degree of protection (IP)
Colour
Contact function
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Latching switching function
Version
Shell size
Degree of protection (IP)
Colour
Contact function
Enclosure for elevator inspection, 1 emergency stop/emergency off button, 4 pushbutton, 2 selector switch, 1 socket outlet, 10 Form A (N/O) + 4 Form B (N/C), latching, XALFP7005E
Order No.:
 05P2827
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 XALFP7005E
Available: 0 pcs. Leadtime: On Request **
Total Price: 323.16 € *
1 pcs.
323.1564 €
10 Form A (N/O) + 4 Form B (N/C)
1 emergency stop/emergency off button, 4 pushbutton, 2 selector switch, 1 socket outlet
131 x 150 x 220 mm
IP44
yellow
latching