EVB3S22NC0M | Schneider Electric

Wallbox, 22kW, T2 cable, MID, 6mA, NFC/RFID reader

Order No.: 02P5780
EAN: 3606482213234
MPN:
EVB3S22NC0M
Series: EVlink Pro AC
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
1,811.775 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,811.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,811.775 €

Charging station, EVB3S22NC0M, Schneider Electric

EVlink Pro AC wallbox with type 2 charging cable 5m with shutters. For use in semi-public garages or parking lots, for indoor or outdoor installation on the wall, on the EVlink Stele (EVA1PBS1 / EVA1PBS2) or in the Metal Kit (EVA1RWKS1 / EVA1RFKS1 / EVA1RFKS2). Digital inputs: 1 for temporary current limit, 1 for deferred/suspended charge, 1 for EV presence detection. Access controller via NFC / RFID reader. User information and status notification via a highly visible LED arc, commissioning of the wallbox via eSetup app via Bluetooth. Communication standards: Bluetooth, Ethernet 2 ports (1 for daisy chain), Modbus serial, Modbus TCP, OCPP 1.6J for connection to a backend as well as the load management system EcoStruxure EV Charging Expert. Impact resistance IK10, protection degree IP55, operating temperature -30 to 50°C, storage temperature -40 to 80°C, operating altitude max. 2000m without derating, rel. humidity 5 to 95%, self-consumption <10W. Grounding system: TT, TN(S) or TN(C)(S), IT compatible with additional isolation transformer in power supply.

Technical specifications
Version charging station
Colour white/dark gray/black
Power supply 380 to 415 V
Logistics
Country of origin FR
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Accessory
Variations
Version
Power supply
Colour
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Power supply
Colour
Wallbox, 22kW, T2S socket, MID, NFC/RFID reader
Order No.:
 02P5866
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 EVB3S22N40MR
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,854.91 € *
1 pcs.
1,854.9125 €
charging station
380 to 415 V
white/dark gray/black
Wallbox, 22kW, T2 cable, MID, 6mA, NFC/RFID reader
Order No.:
 02P5780
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 EVB3S22NC0M
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,811.78 € *
1 pcs.
1,811.775 €
charging station
380 to 415 V
white/dark gray/black
Wallbox, 22kW, T2S & TF, FI type B-EV, NFC/RFID
Order No.:
 02P5863
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 EVB3S22N4FB
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,844.13 € *
1 pcs.
1,844.1311 €
charging station
380 to 415 V
white/dark gray/black
Wallbox, 22kW, T2S & TF socket, MID, 6mA, NFC/RFID
Order No.:
 02P5852
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 EVB3S22N40FM
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,844.13 € *
1 pcs.
1,844.1311 €
charging station
380 to 415 V
white/dark gray/black
Wallbox, 22kW, T2S socket, MID, 6mA, NFC/RFID
Order No.:
 02P5865
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 EVB3S22N40M
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,682.36 € *
1 pcs.
1,682.3625 €
charging station
380 to 415 V
white/dark gray/black
Wallbox, 22kW, T2S socket, FI type B-EV, NFC/RFID
Order No.:
 02P5864
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 EVB3S22N4B
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,682.36 € *
1 pcs.
1,682.3625 €
charging station
380 to 415 V
white/dark gray/black
Wallbox, 22kW, T2 cable, FI type B-EV, NFC/RFID
Order No.:
 02P5782
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 EVB3S22NCB
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,811.78 € *
1 pcs.
1,811.775 €
charging station
380 to 415 V
white/dark gray/black