NSYCVF156M230 | Schneider Electric
AC axial fan, 230 V, 120 x 120 x 38 mm, 156 m³/h, 42 dB, ball bearing, Schneider Electric, NSYCVF156M230
Unit Price (€ / pc.)
32.8083 € *
Available: 0 pcs.
Leadtime: On Request **
AC Axial fan, NSYCVF156M230, SCHNEIDER
Features
- High flow rate
- Low noise level
- It is equipped with 1 axial motor
- Mercury free
Technical specifications
Version | AC axial fan | |
Width | 120 mm | |
Height | 120 mm | |
Type of bearing | ball bearing | |
Power consumption | 15 W | |
Rated voltage | 230 V | |
Sound pressure level | 42 db | |
Depth | 38 mm | |
Volume flow | 156 m³/h |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |