GBX1600201403F | Schneider Electric
Planetary gearbox for stepper motor drive, 20:1, 800 Nm, outer Ø 160 mm, GBX1600201403F
Version | Planetary gearbox | |
Outer diameter | 160 mm | |
Torque | 800 Nm | |
speed | 100 1/min | |
Suitable for | stepper motor drive | |
max. operating temperature | 90 °C | |
min. operating temperature | -25 °C | |
Gear transmission | 20:1 |
Country of origin | DE |
Customs tariff number | 84834029 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |