GBX120060K | Schneider Electric
Planetary gearbox for stepper motor drive, 60:1, 260 Nm, outer Ø 120 mm, GBX120060K
Version | Planetary gearbox | |
Outer diameter | 120 mm | |
Torque | 260 Nm | |
speed | 100 1/s | |
Suitable for | stepper motor drive | |
Inner diameter | 24 mm | |
max. operating temperature | 90 °C | |
min. operating temperature | -25 °C | |
Gear transmission | 60:1 |
Country of origin | DE |
Customs tariff number | 84834029 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
Sustainable | Yes |