NSYVA278MA | Schneider Electric
Plastic window with hinged transp. cover, for enclosure. IP 65, L78 x W165 x D25mm.
Unit Price (€ / pc.)
9.3415 € *
Available: 2 pcs.
Leadtime: 1 Week **
Plastic window, NSYVA278MA, Schneider Electric
Plastic window with hinged transparent cover. H is 78 x W is 165 x D is25 mm. Multi-purpose installation accessory. Installation on door or panel, for modular device accessory. Lock without key, possibility to seal it. 8 x 18 mm modules. Polycarbonate transparent made. IP65. Compatibility is Spacial CRN/S3D, Thalassa PLA/PLS/ PLM.
Technical specifications
Version | viewing window | |
Width | 165 mm | |
Colour | transparent | |
Height | 78 mm | |
Length | 25 mm | |
Material | polycarbonate |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |