029.91-9-50X66-W | Schlemmer
Warning tape, (W) 50 mm, PVC, 029.91-9-50X66-W
Order No.: 16L407
EAN: 4099891424800
MPN:
029.91-9-50X66-W
Unit Price (€ / pc.)
17.1836 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Self-adhesive warning tape, type 029.
To DIN 4844, 50 mm width, PVC adhesive film, 66 m roll.
Type: 029.91-9, red/white, pointing right
Technical specifications
Version | warning tape | |
Width | 50 mm | |
Colour | red/white | |
Material | PVC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39204310 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |