DB 10-3 | Sauter

Torque gauge DB 10-3, measuring 10 Nm, d: 0,002 Nm

Order No.: 12L7165
EAN: 4045761193451
MPN:
DB 10-3
Series: DB
Sauter
default L
Image may differ
Unit Price (€ / pc.)
2,000.9850 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 1 Week **
Total Price:
2,000.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,000.9850 €

Torque gauge, DB 10-3, Kern - Waagen

Features

  • Best suited for testing torque wrenches, electric hand screwdrivers and cordless screwdrivers
  • Rotary transducer system for dynamic testing of electric screwdrivers (for models with [Max] ≤ 50 Nm)
  • Metal enclosure for permanent use in rugged environments
  • Backlit graphic LCD display
  • Data interface USB and RS-232 included
Technical specifications
Width 160 mm
Torque range 10 Nm
Accuracy ±0.5 %
Height 100 mm
Length 250 mm
Logistics
Country of origin TH
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Torque range
Height
Accuracy
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Torque range
Height
Accuracy
Torque gauge DB 10-3, measuring 10 Nm, d: 0,002 Nm
Order No.:
 12L7165
Manufacturer:
 Sauter
Manufacturer SKU:
 DB 10-3
Available: 0 pcs. Available in 5 Days: 20 pcs. Leadtime: 1 Week **
Total Price: 2,000.99 € *
1 pcs.
2,000.9850 €
160 mm
250 mm
10 Nm
100 mm
±0.5 %
Torque gauge DB 500-2, range 500 Nm, d: 0,1 Nm
Order No.:
 12L7170
Manufacturer:
 Sauter
Manufacturer SKU:
 DB 500-2
Available: 0 pcs. Available in 5 Days: 14 pcs. Leadtime: 1 Week **
Total Price: 2,272.31 € *
1 pcs.
2,272.305 €
160 mm
250 mm
500 Nm
100 mm
±0.5 %
Torque gauges DB 20-3
Order No.:
 12L7166
Manufacturer:
 Sauter
Manufacturer SKU:
 DB 20-3
Available: 0 pcs. Available in 5 Days: 2 pcs. Leadtime: 1 Week **
Total Price: 2,272.31 € *
1 pcs.
2,272.305 €
160 mm
250 mm
20 Nm
100 mm
±0.5 %
Torque gauge DB 50-2, range 50 Nm, d: 0,01 Nm
Order No.:
 12L7167
Manufacturer:
 Sauter
Manufacturer SKU:
 DB 50-2
Available: 0 pcs. Available in 5 Days: 5 pcs. Leadtime: 1 Week **
Total Price: 2,272.31 € *
1 pcs.
2,272.305 €
160 mm
250 mm
50 Nm
100 mm
±0.5 %
Torque gauge DB 1-4, measuring 1 Nm, d: 0,2 mNm
Order No.:
 12L7163
Manufacturer:
 Sauter
Manufacturer SKU:
 DB 1-4
Available: 0 pcs. Available in 5 Days: 9 pcs. Leadtime: 1 Week **
Total Price: 2,000.99 € *
1 pcs.
2,000.9850 €
100 mm
200 mm
1 Nm
50 mm
±0.5 %
Torque gauge DB 100-2, range 100 Nm, d: 0,02 Nm
Order No.:
 12L7168
Manufacturer:
 Sauter
Manufacturer SKU:
 DB 100-2
Available: 0 pcs. Available in 5 Days: 5 pcs. Leadtime: 1 Week **
Total Price: 2,272.31 € *
1 pcs.
2,272.305 €
160 mm
250 mm
100 Nm
100 mm
±0.5 %
Torque gauge DB 5-3, measuring 5 Nm, d: 0,001 Nm
Order No.:
 12L7164
Manufacturer:
 Sauter
Manufacturer SKU:
 DB 5-3
Available: 0 pcs. Available in 5 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 2,000.99 € *
1 pcs.
2,000.9850 €
160 mm
250 mm
5 Nm
100 mm
±0.5 %
Torque gauge DB 200-2, range 200 Nm, d: 0,05 Nm
Order No.:
 12L7169
Manufacturer:
 Sauter
Manufacturer SKU:
 DB 200-2
Available: 0 pcs. Available in 5 Days: 9 pcs. Leadtime: 1 Week **
Total Price: 2,272.31 € *
1 pcs.
2,272.305 €
160 mm
250 mm
200 Nm
100 mm
±0.5 %
Torque gauge DB 0.5-4, measuring range0,5 Nm
Order No.:
 12L7162
Manufacturer:
 Sauter
Manufacturer SKU:
 DB 0.5-4
Available: 0 pcs. Available in 5 Days: 9 pcs. Leadtime: 1 Week **
Total Price: 2,000.99 € *
1 pcs.
2,000.9850 €
160 mm
250 mm
0.5 Nm
100 mm
±0.5 %