CL21C100CBANNNC | Samsung
Ceramic capacitor, 10 pF, 50 V (DC), ±0.25 pF, SMD 0805, C0G, CL21C100CBANNNC
Unit Price (€ / pc.)
0.0547 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
SMD multilayer ceramic capacitors size 0805, type Samsung CL21.
Rated voltage 50 V.
Technical specifications
Design | SMD 0805 | |
Dielectric material | C0G | |
Capacity | 10 pF | |
Length | 2 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 50 V | |
Tolerance | ±0.25 pF |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85322400 |
Original Packaging | Reel with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |