RE200-LF-DS | Roth Elektronik

Prototyping board, RE200-LFDS, 100 x 160 mm, epoxy resin FR4, double-sided plating

Order No.: 10H690
EAN: 4099889462111
MPN:
RE200-LF-DS
Roth Elektronik
default L
Image may differ
Unit Price (€ / pc.)
16.8504 € *
Available: 24 pcs.
Leadtime: 10 Weeks **
Total Price:
16.85 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8504 €
10 pcs.
15.7913 €
50 pcs.
14.7441 €
100 pcs.
13.6850 €
500 pcs.
12.6378 €
*incl. VAT plus shipping costs
**Subject to prior sale

Prototyping board, type Elektronik Roth RE200-LFDS

Double-sided plating, 2.54 x 2.54 mm perforation matrix. With solder lands, no standardized connector receptacle. Not through-plated.

Dimensions: 100 x 160 mm

Hole diameter: 1.0 mm.

Substrate: epoxy resin FR 4, hot-tinned (HAL lead-free)

Copper plating: 35 µm

Board thickness: 1.5 mm

Perforation matrix: 38 x 61 solder lands

Diameter of solder lands: 2.2 mm

Technical specifications
Version lab board
Width 160 mm
Throughplated No
One / two-sided double-sided
Height 1.5 mm
copper strength 35 m
Length 100 mm
Hole diameter 1 mm
Material FR4 epoxy
Surface type hot air leveling (HAL)
Grid 2.54 mm
Logistics
Country of origin AT
Customs tariff number 85340019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Throughplated
Width
Length
Grid
One / two-sided
Surface type
Version
Height
Hole diameter
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Throughplated
Width
Length
Grid
One / two-sided
Surface type
Version
Height
Hole diameter
Prototyping board, RE200-LFDS, 100 x 160 mm, epoxy resin FR4, double-sided plating
Order No.:
 10H690
Manufacturer:
 Roth Elektronik
Manufacturer SKU:
 RE200-LF-DS
Available: 24 pcs. Leadtime: 10 Weeks **
Total Price: 16.85 € *
1 pcs.
16.8504 €
10 pcs.
15.7913 €
50 pcs.
14.7441 €
100 pcs.
13.6850 €
500 pcs.
12.6378 €
FR4 epoxy
No
160 mm
100 mm
2.54 mm
double-sided
hot air leveling (HAL)
lab board
1.5 mm
1 mm