HTSA-M3-20-1 | Richco

Hexagonal spacer bolt, Internal/Internal Thread, M3/M3, 6 mm, aluminum

Order No.: 18H2324
EAN: 4099889491739
MPN:
HTSA-M3-20-1
Richco
default L
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 102 pcs.
Next delivery: 100 pcs. on 2024-07-18
Leadtime: 20 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.5831 €
50 pcs.
0.4641 €
100 pcs.
0.3689 €
500 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hexagonal spacer bolts, aluminum, type Essentra Components/Richco HTSA-.

Inner thread on both ends, light-weight, corrosion-proof, electrically and thermally conductive.

Hexagonal spacer bolts, M 3 thread (width across flats 6 mm), type HTSA-M3-L-1.

Technical specifications
Version Internal/Internal Thread
Design hexagon
Bolt length 6 mm
Colour silver
Thread size M3/M3
Inner diameter 3 mm
Length 20 mm
Material aluminum
spanner size 6 mm
Logistics
Country of origin DE
Customs tariff number 76161000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
spanner size
Length
Inner diameter
Bolt length
Thread size
Design
Material
Version
Colour
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
spanner size
Length
Inner diameter
Bolt length
Thread size
Design
Material
Version
Colour
Hexagonal spacer bolt, Internal/Internal Thread, M4/M4, 7 mm, aluminum
Order No.:
 18H2334
Manufacturer:
 Richco
Manufacturer SKU:
 HTSA-M4-20-1
Available: 1,199 pcs. Leadtime: 20 Weeks **
Total Price: 8.57 € *
10 pcs.
0.8568 €
50 pcs.
0.7497 €
250 pcs.
0.6545 €
7 mm
20 mm
4 mm
7 mm
M4/M4
hexagon
aluminum
Internal/Internal Thread
silver
Hexagonal spacer bolt, Internal/Internal Thread, M4/M4, 7 mm, aluminum
Order No.:
 18H2330
Manufacturer:
 Richco
Manufacturer SKU:
 HTSA-M4-10-1
Available: 1,843 pcs. Leadtime: 20 Weeks **
Total Price: 0.68 € *
1 pcs.
0.6783 €
10 pcs.
0.5712 €
50 pcs.
0.4522 €
100 pcs.
0.3570 €
500 pcs.
0.3332 €
7 mm
10 mm
4 mm
7 mm
M4/M4
hexagon
aluminum
Internal/Internal Thread
silver
Hexagonal spacer bolt, Internal/Internal Thread, M3/M3, 6 mm, aluminum
Order No.:
 18H2324
Manufacturer:
 Richco
Manufacturer SKU:
 HTSA-M3-20-1
Available: 102 pcs. Leadtime: 20 Weeks ** Next delivery: 100 pcs. on 2024-07-18
Total Price: 0.69 € *
1 pcs.
0.6902 €
10 pcs.
0.5831 €
50 pcs.
0.4641 €
100 pcs.
0.3689 €
500 pcs.
0.3451 €
6 mm
20 mm
3 mm
6 mm
M3/M3
hexagon
aluminum
Internal/Internal Thread
silver
Hexagonal spacer bolt, Internal/Internal Thread, M3/M3, 7 mm, aluminum
Order No.:
 18H2322
Manufacturer:
 Richco
Manufacturer SKU:
 HTSA-M3-15-1
Available: 282 pcs. Leadtime: 20 Weeks **
Total Price: 0.65 € *
1 pcs.
0.6545 €
10 pcs.
0.5593 €
50 pcs.
0.4403 €
100 pcs.
0.3570 €
500 pcs.
0.3213 €
6 mm
15 mm
3 mm
7 mm
M3/M3
hexagon
aluminum
Internal/Internal Thread
silver
Hexagonal spacer bolt, Internal/Internal Thread, M3/M3, 6 mm, aluminum
Order No.:
 18H2328
Manufacturer:
 Richco
Manufacturer SKU:
 HTSA-M3-30-1
Available: 1,187 pcs. Leadtime: 20 Weeks **
Total Price: 8.09 € *
10 pcs.
0.8092 €
50 pcs.
0.7140 €
250 pcs.
0.6188 €
6 mm
30 mm
3 mm
6 mm
M3/M3
hexagon
aluminum
Internal/Internal Thread
silver
Hexagonal spacer bolt, Internal/Internal Thread, M3/M3, 7 mm, aluminum
Order No.:
 18H2320
Manufacturer:
 Richco
Manufacturer SKU:
 HTSA-M3-10-1
Available: 405 pcs. Leadtime: 20 Weeks **
Total Price: 0.62 € *
1 pcs.
0.6188 €
10 pcs.
0.5355 €
50 pcs.
0.4165 €
100 pcs.
0.3332 €
500 pcs.
0.3082 €
6 mm
10 mm
3 mm
7 mm
M3/M3
hexagon
aluminum
Internal/Internal Thread
silver