RAC01-05SC | RECOM
AC/DC converter, 80-277 V, 1 W, 1 output, 5 VDC
Unit Price (€ / pc.)
15.4938 € *
Available: 0 pcs.
Leadtime: On Request **
Power modules, type Recom RAC.
AC/DC converter with low standby losses (30 mW), for PCB mounting, short circuit-proof outputs
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 5 VDC | |
Output current | 200 mA | |
Design | PCB module | |
Width | 22.2 mm | |
Input voltage AC | 80-277 V | |
Height | 17 mm | |
Isolation voltage | 3 kV | |
Length | 33.7 mm | |
Power | 1 W | |
efficiency | 68 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |