RRX3M-Z-002-1 | REAN
XLR panel plug, 3 pole, gold-plated, zinc die casting, RRX3M-Z-002-1
Unit Price (€ / pc.)
2.7489 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
XLR panel plug, RRX3M-Z-002-1, REAN
3 pole male XLR receptacle with D-Size Flange.
Technical specifications
Version | panel plug | |
Colour | black | |
Enclosure | zinc die casting | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Assembly | front mounting | |
Rated voltage | 50 V | |
Rated current | 16 A | |
Pin number | 3 pole | |
Type of locking | latch locking |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |