RCX3M-Z-002-1 | REAN

XLR plug, 3 pole, gold-plated, 1.5 mm², AWG 16, RCX3M-Z-002-1

Order No.: 70F1008
EAN: 7613187017476
MPN:
RCX3M-Z-002-1
Series: XLR Z series
REAN
default L
Image may differ
Unit Price (€ / pc.)
2.6775 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.6775 €

XLR cable plug, RCX3M-Z-002-1, REAN

3 pole female XLR cable connector with IP65 dust-water proof design.

Features

  • IP65 rating provides outdoor protection under mated condition
  • UL94 V-0 rated materials
Technical specifications
Version plug
AWG cross-section AWG 16
Colour black
Cable diameter 5-8 mm
Contact connection solder connection
contact surface gold-plated
Cable cross-section 1.5 mm²
Rated voltage 50 V
Rated current 16 A
Pin number 3 pole
Type of locking latch locking
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Cable cross-section
contact surface
Pin number
AWG cross-section
Rated current
Version
Cable diameter
Type of locking
Colour
Rated voltage
Contact connection
Enclosure
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
contact surface
Pin number
AWG cross-section
Rated current
Version
Cable diameter
Type of locking
Colour
Rated voltage
Contact connection
Enclosure
XLR plug, 3 pole, tin-plated, 1.5 mm², AWG 16, RCX3M-Z-001-1
Order No.:
 70F1007
Manufacturer:
 REAN
Manufacturer SKU:
 RCX3M-Z-001-1
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.98 € *
100 pcs.
1.9754 €
1.5 mm²
tin-plated
3 pole
AWG 16
16 A
plug
5-8 mm
latch locking
black
50 V
solder connection
XLR plug, 3 pole, tin-plated, 1.5 mm², AWG 16, RCX3M-Z-000-1
Order No.:
 70F1006
Manufacturer:
 REAN
Manufacturer SKU:
 RCX3M-Z-000-1
Available: 0 pcs. Leadtime: On Request **
Total Price: 2.12 € *
100 pcs.
2.1182 €
1.5 mm²
tin-plated
3 pole
AWG 16
16 A
plug
5-8 mm
latch locking
50 V
solder connection
XLR plug, 3 pole, gold-plated, 1.5 mm², AWG 16, RCX3M-Z-002-1
Order No.:
 70F1008
Manufacturer:
 REAN
Manufacturer SKU:
 RCX3M-Z-002-1
Available: 0 pcs. Leadtime: On Request **
Total Price: 2.68 € *
100 pcs.
2.6775 €
1.5 mm²
gold-plated
3 pole
AWG 16
16 A
plug
5-8 mm
latch locking
black
50 V
solder connection
XLR plug, 5 pole, tin-plated, 1.0 mm², AWG 18, RCX5M-Z-000-1
Order No.:
 70F1009
Manufacturer:
 REAN
Manufacturer SKU:
 RCX5M-Z-000-1
Available: 0 pcs. Leadtime: On Request **
Total Price: 2.49 € *
100 pcs.
2.4871 €
1.0 mm²
tin-plated
5 pole
AWG 18
7.5 A
plug
5-8 mm
latch locking
50 V
solder connection