RC3F-B-D | REAN

XLR jack, 3 pole, gold-plated, 1.5 mm², AWG 16, zinc, RC3F-B-D

Order No.: 70F1027
EAN: 4099891744748
MPN:
RC3F-B-D
REAN
default L
Image may differ
Unit Price (€ / pc.)
2.142 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.142 €

XLR cable jack, RC3F-B-D, REAN

3 pole female XLR cable connector

Technical specifications
Version jack
AWG cross-section AWG 16
Colour black
Enclosure zinc
Cable diameter 4-7 mm
contact surface gold-plated
Cable cross-section 1.5 mm²
Assembly cable assembly
Rated current 10 A
Pin number 3 pole
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
contact surface
Pin number
Cable cross-section
Version
Cable diameter
Assembly
Colour
AWG cross-section
Rated current
Enclosure
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
contact surface
Pin number
Cable cross-section
Version
Cable diameter
Assembly
Colour
AWG cross-section
Rated current
Enclosure
XLR jack, 3 pole, silver-plated, 1.5 mm², AWG 16, zinc, RC3F-BAG
Order No.:
 70F1028
Manufacturer:
 REAN
Manufacturer SKU:
 RC3F-BAG
Available: 74 pcs. Leadtime: On Request **
Total Price: 2.58 € *
1 pcs.
2.5823 €
10 pcs.
2.2729 €
100 pcs.
1.9992 €
250 pcs.
1.9278 €
1000 pcs.
1.7850 €
silver-plated
3 pole
1.5 mm²
jack
4-7 mm
cable assembly
black
AWG 16
10 A
zinc