NB09012001 | Raychem
Heatshrink tubing, 4:1, (12/3 mm), polyolefine, cross-linked, black
Unit Price (€ / pc.)
8.7822 € *
Available: 20 pcs.
Leadtime: On Request **
Heat shrink tubing, VERSAFIT-3/64-0-STK, Raychem
VERSAFIT-3/64-0-STK is a highly flame-retardant, low recovery temperature, heat-shrinkable tubing. This product is a cost-effective choice for many commercial and military applications. Also this tubing is made from a specially formulated, crosslinked polyolefin to provide high flameretardance, excellent flexibility, and a low shrink temperature (to reduce installation time).
Features
- 2:1 Shrink ratio
- Very flexible; doesn’t easily wrinkle when bent
- Hot stamps extremely well
- RoHS compliant
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 3 mm | |
Inner diameter before shrinkage | 12 mm | |
contains glue inside | No | |
Length | 1.2 m | |
Material | polyolefine, cross-linked | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 4:1 | |
Shrinking temperature | 80 °C | |
Wall thickness | 1.4 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |