5750464002 | Raychem

Heatshrink tubing, 2:1, (19/9.5 mm), Elastomer, cross-linked, black

Order No.: 91F2924
EAN: 4099891279141
MPN:
5750464002
DR-25-TW-3/4-0-SP
Series: DR-25
Raychem
default L
Image may differ
Unit Price (€ / mtr.)
17.1003 € *
Available: 75 mtr.
Leadtime: 18 Weeks **
Total Price:
1,282.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
75 mtr.
17.1003 €

Heat shrink tubing, RNF-3000-12/4-X-STK, Raychem

RNF-3000-12/4-X-STK is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.

Features

  • 3:1 Shrink ratio
  • Excellent physical chemical
  • Flame-retardant
  • RoHS compliant
Technical specifications
Colour black
Inner diameter after shrinkage 9.5 mm
Inner diameter before shrinkage 19 mm
contains glue inside No
Material Elastomer, cross-linked
max. operating temperature 150 °C
min. operating temperature -75 °C
Shrinking rate 2:1
Shrinking temperature 175 °C
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Shrinking temperature
Material
Colour
contains glue inside
min. operating temperature
Shrinking rate
max. operating temperature
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Shrinking temperature
Material
Colour
contains glue inside
min. operating temperature
Shrinking rate
max. operating temperature
Heatshrink tubing, 2:1, (25.4/12.8 mm), Elastomer, cross-linked, black
Order No.:
 91F2919
Manufacturer:
 Raychem
Manufacturer SKU:
 7223184002
Available: 60 mtr. Leadtime: On Request **
Total Price: 20.15 € *
1 mtr.
20.1467 €
10 mtr.
18.9686 €
30 mtr.
17.7786 €
60 mtr.
16.5886 €
25.4 mm
12.8 mm
150 °C
Elastomer, cross-linked
black
No
-75 °C
2:1
150 °C