5450064136 | Raychem
Heatshrink tubing, 2:1, (6.35/3.18 mm), polyvinylidene fluoride, transparent
Unit Price (€ / mtr.)
6.6759 € *
Available: 0 mtr.
Leadtime: On Request **
Heat shrink tubing, RNF-100-1-9-STK, Raychem
RNF-100-1-9-STK is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.
Features
- 2:1 shrink ratio
- Flexible; conforms to irregular shapes
- Flame-retardant
- Wide range of sizes and colors
- RoHS compliant
Technical specifications
Colour | transparent | |
Inner diameter after shrinkage | 3.18 mm | |
Inner diameter before shrinkage | 6.35 mm | |
contains glue inside | No | |
Material | polyvinylidene fluoride | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 175 °C | |
Wall thickness | 0.33 mm |
Download
Logistics
Country of origin | IN |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |