413206-000 | Raychem
Heatshrink tubing, 2.5:1, (35/12 mm), polyolefine, cross-linked, black
Unit Price (€ / pc.)
99.3888 € *
Available: 0 pcs.
Leadtime: On Request **
Heat-shrink tubing MWTM
Features
- High electrical characteristics and mechanical strength for low voltage applications
- Medium-wall, cross-linked polyolefin. UV stabilized against irradiation and weathering
- Halogen and silicon-free material content, non-corrosive, non-toxic, free of lead and aluminium.
- Available inline coated with hot melt adhesive or uncoated
- Color black, 3:1 shrink ratio; Unlimited shelf-life
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 12 mm | |
Inner diameter before shrinkage | 35 mm | |
contains glue inside | No | |
Material | polyolefine, cross-linked | |
Shrinking rate | 2.5:1 | |
Wall thickness | 2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |