3944634001 | Raychem

Heatshrink tubing, 3:1, (18/6 mm), polyolefine, cross-linked, transparent

Order No.: 35P2645
EAN: 4099891271404
MPN:
3944634001
CGPT-18/6-X-SP
Series: CGPT
Raychem
default L
Image may differ
Unit Price (€ / mtr.)
2.5823 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
2.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 mtr.
2.5823 €

Heat shrink tubing, DCPT-8/4-45-SP, Raychem

DCPT-8/4-45-SP is a flexible, flame-retardant, dual-color, polyolefin tubing. Also used to identify “ground” on wires and in cables, and to jacket and insulate light-duty harnesses.

Features

  • 2:1 and 3:1 Shrink ratio
  • Flame-retardance
  • Flexibility: able to conform to irregular shapes
  • RoHS compliant
Technical specifications
Colour transparent
Inner diameter after shrinkage 6 mm
Inner diameter before shrinkage 18 mm
contains glue inside No
Material polyolefine, cross-linked
max. operating temperature 135 °C
min. operating temperature -40 °C
Shrinking rate 3:1
Shrinking temperature 80 °C
Wall thickness 0.85 mm
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Inner diameter before shrinkage
Colour
Wall thickness
Inner diameter after shrinkage
Shrinking rate
Material
contains glue inside
min. operating temperature
Shrinking temperature
max. operating temperature
1 item in 26 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inner diameter before shrinkage
Colour
Wall thickness
Inner diameter after shrinkage
Shrinking rate
Material
contains glue inside
min. operating temperature
Shrinking temperature
max. operating temperature
Heatshrink tubing, 2:1, (4.8/2.4 mm), polyolefine, cross-linked, red
Order No.:
 35P2706
Manufacturer:
 Raychem
Manufacturer SKU:
 5068064006
Available: 0 mtr. Available in 5 Days: 2,700 mtr. Leadtime: 1 Week **
Total Price: 0.92 € *
300 mtr.
0.9163 €
600 mtr.
0.8687 €
4.8 mm
red
0.5 mm
2.4 mm
2:1
polyolefine, cross-linked
No
-40 °C
80 °C
135 °C
Heatshrink tubing, 3:1, (6/2 mm), polyolefine, cross-linked, black
Order No.:
 35P2727
Manufacturer:
 Raychem
Manufacturer SKU:
 6823354001
Available: 4 mtr. Leadtime: On Request **
Total Price: 4.14 € *
1 mtr.
4.1412 €
10 mtr.
3.6414 €
100 mtr.
3.2011 €
250 mtr.
3.0702 €
1000 mtr.
2.8798 €
6 mm
black
0.65 mm
2 mm
3:1
polyolefine, cross-linked
No
-40 °C
80 °C
135 °C