2283774002 | Raychem

Heatshrink tubing, 2:1, (19/9.5 mm), fluoropolymer, black

Order No.: 35P4407
EAN: 4099891276324
MPN:
2283774002
RNF-150-3/4-0-SP
Series: RNF-150
Raychem
default L
Image may differ
Unit Price (€ / mtr.)
15.5414 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
15.54 € *
Price list
Quantity
Price per unit*
75 mtr.
15.5414 €
375 mtr.
14.6132 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, CGPT-12/4-0-SP, Raychem

CGPT-12/4-0-SP is a tough, flexible, general purpose polyolefin tubing with good resistance to common fluids and solvents and a high dielectric strength. Its unique blend of chemical, electrical, and physical properties makes it suitable for a wide range of applications, including electrical insulation, strain relief, cable bundling, colorcoding and identification of wires, cables, pipes, and electrical and electronic components, and mechanical protection.

Features

  • 2:1 and 3:1 Shrink ratio
  • Very good chemical and solvent resistance
  • Flexible
  • Excellent physical and electrical performance
  • RoHS compliant
Technical specifications
Colour black
Inner diameter after shrinkage 9.5 mm
Inner diameter before shrinkage 19 mm
contains glue inside No
Material fluoropolymer
max. operating temperature 150 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 110 °C
Wall thickness 0.43 mm
Logistics
Country of origin MX
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Material
Colour
contains glue inside
min. operating temperature
Shrinking rate
Shrinking temperature
max. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Material
Colour
contains glue inside
min. operating temperature
Shrinking rate
Shrinking temperature
max. operating temperature
Heatshrink tubing, 2:1, (25.4/12.7 mm), fluoropolymer, black
Order No.:
 35P4406
Manufacturer:
 Raychem
Manufacturer SKU:
 4642074002
Available: 0 mtr. Leadtime: On Request **
Total Price: 18.29 € *
75 mtr.
18.2903 €
375 mtr.
17.1955 €
25.4 mm
0.48 mm
12.7 mm
fluoropolymer
black
No
-55 °C
2:1
110 °C
150 °C
Heatshrink tubing, 2:1, (19/9.5 mm), fluoropolymer, black
Order No.:
 35P4407
Manufacturer:
 Raychem
Manufacturer SKU:
 2283774002
Available: 0 mtr. Leadtime: On Request **
Total Price: 15.54 € *
75 mtr.
15.5414 €
375 mtr.
14.6132 €
19 mm
0.43 mm
9.5 mm
fluoropolymer
black
No
-55 °C
2:1
110 °C
150 °C
Heatshrink tubing, 2:1, (1.6/0.8 mm), fluoropolymer, black
Order No.:
 35P4404
Manufacturer:
 Raychem
Manufacturer SKU:
 1637114002
Available: 0 mtr. Leadtime: On Request **
Total Price: 2.31 € *
300 mtr.
2.3086 €
600 mtr.
2.2372 €
900 mtr.
2.1658 €
1500 mtr.
2.1063 €
3300 mtr.
2.0349 €
1.6 mm
0.25 mm
0.8 mm
fluoropolymer
black
No
-55 °C
2:1
110 °C
150 °C