9-1768040-0 | Raychem
Polyacetal cable maker, imprint "+", (L) 2.3 mm, max. bundle Ø 1.4 mm, white, 9-1768040-0
Unit Price (€ / pck.)
2.5466 € *
Available: 7 pck.
Leadtime: 8 Weeks **
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pck.
2.5466 €
10 pck.
2.3681 €
50 pck.
2.2015 €
100 pck.
1.9516 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tags, type STD.
Supplied in units of 30 items on a dispenser rod which is used for sliding the tag onto wires or cables. The molded black legend is highly enduring; Background color of the tag: white.
For cables from 1.0 to 1.4 mm, on brown dispenser rod, type STD 01.
Technical attributes (type, legend): STD 01, + symbol
Technical specifications
Imprint | + | |
Version | cable maker | |
Colour | white | |
Length | 2.3 mm | |
Material | polyacetal | |
max. Bundle diameter | 1.4 mm | |
Markable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Bar with 30 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |