3-1768048-7 | Raychem

Polyacetal cable maker, imprint "V", (W) 17.6 mm, max. bundle Ø 19 mm, yellow, 3-1768048-7

Order No.: 71P7615
EAN: 4099891601911
MPN:
3-1768048-7
Series: STD
Raychem
default L
Image may differ
Unit Price (€ / pc.)
0.2987 € *
Available: 0 pcs.
Available in 5 Days: 1,050 pcs.
Leadtime: 1 Week **
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
300 pcs.
0.2987 €
1000 pcs.
0.2868 €
*incl. VAT plus shipping costs
**Subject to prior sale

Snap-on marker, 3-1768048-7, Raychem

The 3-1768048-7 is designed to offer flexibility when it comes to wire and cable identification. Used to identify wire and small cables, the ‘C’ shaped marker is also designed to firmly hold onto the wire. This product is ideal for post wire termination or installation when retrofitting is required. It has a yellow color with a pre-printed black legend. Manufactured from Zero Halogen polyoxymethylene this marker is strong, durable and provide excellent chemical resistance.

Features

  • Self-extinguishing
  • Resistant to key Industrial fluids including those used in Energy
  • Oil refineries
  • Aviation and military
Technical specifications
Imprint V
Version cable maker
Width 17.6 mm
Colour yellow
Material polyacetal
max. Bundle diameter 19 mm
Markable No
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 48 variations
*incl. VAT plus shipping costs