E74832-000 | Raychem
E74832-000
Order No.: 34P3417
EAN: 4099889605280
MPN:
E74832-000
B-155-9003
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Available in 5 Days: 2,200 pcs.
Leadtime: 1 Week **
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
100 pcs.
1.0472 €
500 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale
SolderSleeve Shield Terminator, E74832-000, Raychem
Pre-Installed Lead: No, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 4.5 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 1.8 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 125 °C, Wire Temperature (Max): 85 °C
Technical specifications
Version | butt connector | |
Colour | transparent | |
Length | 42 mm | |
Material | polyolefine | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |