650140-000 | Raychem

Butt connector with heat shrink insulation, 2.94 mm², AWG 12, transparent blue, 29.21 mm

Order No.: 07F6991
EAN: 4099889604115
MPN:
650140-000
D-436-53
Series: MiniSeal
Raychem
default L
Image may differ
Unit Price (€ / pc.)
17.7191 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 1 Week **
Total Price:
17.72 € *
Price list
Quantity
Price per unit*
5 pcs.
17.7191 €
30 pcs.
14.6727 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splices, 650140 - 000, Raychem

Splice Product Type: Splice, Sealable: Yes, Splice Type: In - Line Splice, Serrated: No, Splice Accessory Type: Splice, Number of Serrations: 0. Insulation Material: Modified Polyvinylidene, Splice Features: Splice Kit, Splice Material: Tin - Plated Copper, Terminal & Splice Type: Splice, Wire Size: 12 AWG, Wire Size: 2.94 mm², Barrel Inside Diameter: 2.54 mm, Wire Size: 5874 CMA, Splice Overall Length: 29.21 mm, Insulation Requirement: Fully Insulated, Operating Temperature Range: - 55 - 150 °C, Heavy Duty: No, Government Qualified Splice: Yes, Splice Packaging Method: Bag/Box

Technical specifications
Version butt connector
AWG cross-section AWG 12
Colour transparent blue
Isolated Yes
Length 29.21 mm
Cable cross-section 2.94 mm²
Material polyvinylidene fluoride
shrinkable tubing Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Length
AWG cross-section
Material
Version
Colour
Isolated
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Length
AWG cross-section
Material
Version
Colour
Isolated