031822-000 | Raychem

Butt connector with heat shrink insulation, 0.09 mm², AWG 26, transparent blue, 16.5 mm

Order No.: 34P3514
EAN: 4099889606119
MPN:
031822-000
S02-18-R-3
Raychem
default L
Image may differ
Unit Price (€ / pc.)
2.8917 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
500 pcs.
2.8917 €
1000 pcs.
2.8084 €
2500 pcs.
2.7251 €
*incl. VAT plus shipping costs
**Subject to prior sale

Shield Terminator, 031822-000, TE Connectivity

Splice Type: Shield Terminator, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre-Installed Lead Type: 55A0111, Pre-Installed Lead: Yes, Lead Stranding: Stranded, Termination Method: Solder, Jacket Outside Diameter: 4.3 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 4.3 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 2.15 mm, Resistance Properties: Immersion Protection, Wire Temperature (Max): 105 °C, Government Qualified: Yes

Technical specifications
Version butt connector
AWG cross-section AWG 26
Colour transparent blue
Isolated Yes
Length 16.5 mm
Cable cross-section 0.09 mm²
Material polyvinylidene fluoride
shrinkable tubing Yes
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Cable cross-section
AWG cross-section
Material
Version
Length
Colour
Isolated
1 item in 3 variations
*incl. VAT plus shipping costs