CH02044001 | Raychem
Plastic braided sleeve, range 6.4-19 mm, black, -50 to 150 °C
Unit Price (€ / mtr.)
1.1305 € *
Available: 0 mtr.
Available in 5 Days: 2,100 mtr.
Leadtime: 1 Week **
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
150 mtr.
1.1305 €
450 mtr.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat-shrinkable Tubing, VERSAFLEX-1/2-0-SP, Raychem
VERSAFLEX-1/2-0-SP is suited for the mechanical protection of wire harnesses, hoses, and all other applications where exceptional flexibility combined with superior abrasion/cut resistance is required.
Features
- Excellent abrasion and cutthrough resistance
- Lightweight
- Fungus proof
- Not affected by most chemical and solvents, non-hygroscopic
- RoHS compliant
Technical specifications
Version | plastic braided sleeve | |
Application range | 6.4-19 mm | |
Colour | black | |
Halogen free | No | |
Material | polyester | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 39173900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |