3.14.200.732/0000 | RAFI

Short-stroke pushbutton, Form A (N/O), 100 mA/35 V, illuminated, actuator (green, L 3.5 mm), 2.9 N, THT

Order No.: 13G481
EAN: 4099889206425
MPN:
3.14.200.732/0000
Series: RF 15 H
RAFI
default L
Image may differ
Unit Price (€ / pc.)
7.5565 € *
Available: 3 pcs.
Leadtime: 8 Weeks **
Total Price:
7.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.5565 €

Short-travel switch, 3.14.200.732/0000, RAFI

The RF 15 H silver tactile switch has a 19 x 19 mm edge length, reliable silver contacts and a noticeable click. They are used in flat data entry keyboards under overlays or under keycaps, such as RAFI RK 90 keycaps.

Features

  • Full illumination
  • Reliable switching with medium currents
Technical specifications
Connection THT
illuminated Yes
actuating force 2.9 N
Width 15 mm
Actuator colour green
Height 12.5 mm
Contact material gold-plated
Length 15 mm
Latching switching function Form A (N/O)
Breaking capacity 100 mA/35 V
actuator length 3.5 mm
Logistics
Country of origin HU
Customs tariff number 85365080
Original Packaging Bar with 32 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 11 variations
*incl. VAT plus shipping costs