1.14.112.926/0000 | RAFI

Short-stroke pushbutton, 1 Form A (N/O), 0.1 A/35 V, unlit , actuator (blue, L 1.11 mm), 9.7 N, THT

Order No.: 13G8033
EAN: 4099891621582
MPN:
1.14.112.926/0000
Series: RACON 12 ST
RAFI
default L
Image may differ
Unit Price (€ / pc.)
1.2852 € *
Available: 135 pcs.
Leadtime: 7 Weeks **
Total Price:
1.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2852 €

Tactile switch, 1.14.112.926/0000, RAFI

Features

  • Gold contacts, reliable switching with low currents
  • Special tactile feedback
  • Terminal technology: THT

Applications

  • Measurement-control-regulation
  • Mechanical and system engineering
  • Automotive
  • Electro-medical
Technical specifications
Connection THT
illuminated No
actuating force 9.7 N
Width 12 mm
Actuator colour blue
Height 8.45 mm
Contact material gold-plated
Length 12 mm
Latching switching function 1 Form A (N/O)
Breaking capacity 0.1 A/35 V
actuator length 1.11 mm
Logistics
Country of origin DE
Customs tariff number 85365080
Original Packaging Bar with 45 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
1 item in 5 variations
*incl. VAT plus shipping costs