1.10.071.001/0551 | RAFI
LED signal light, 28 V, green, Mounting Ø 22.3 mm, LED number: 1
Connection | M12 plug, 4 pole (A coded) | |
Number of LEDs | 1 | |
Diode Diameter | 22 mm | |
Installation diameter | 22.3 mm | |
Farbe der Beleuchtung | green | |
Assembly | screw mounting | |
Rated voltage | 28 V | |
Rated current | 25 mA |
Country of origin | DE |
Customs tariff number | 85414100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |