1.10.001.011/0507 | RAFI

Pushbutton, 1 pole, green, unlit , 0.7 A/250 V, mounting Ø 15.2 mm, IP40/IP65, 1.10.001.011/0507

Order No.: 12G383
EAN: 4099889192476
MPN:
1.10.001.011/0507
RAFI
default L
front L
Image may differ
Unit Price (€ / pc.)
5.4264 € *
Available: 58 pcs.
Leadtime: 9 Weeks **
Total Price:
5.43 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4264 €
10 pcs.
4.7719 €
100 pcs.
4.1769 €
250 pcs.
4.0222 €
1000 pcs.
3.7604 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pushbutton switches, not illuminated, type RAFI 1.10.001.

Panel-mount diameter: 15.2 mm, black round collar and projecting lens, opaque. Mounting: threaded ring. Contact material: silver. Actuating force: max. 7.5 N/m. Actuating travel: 3.0 mm. Switching voltage: max. 250 VAC. Switching current: max. 0.7 A. Degree of protection (at the front): IP 40 (IP 65 with sealing cap). Operating temperatures: –25 to +85 °C. ENEC.

1 x NO contact, 6.3 x 0.8 mm / 2 x 2.8 x 0.8 mm tab terminals, type 1.10.001.011/.

Technical attributes (type, lens color): 1.10.001.011/0507, green

Technical specifications
Connection faston plug 6.3 x 0.8 /2 x 2.8 x 0.8 mm
Design round
Printed No
illuminated No
Installation diameter 15.2 mm
Actuator colour green
contact surface silver-plated
Pin number 1 pole
Latching switching function groping
Breaking capacity 0.7 A/250 V
Protection class IP40/IP65
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 12G389

Manufacturer SKU:

 5.52.008.115/0000

 

Available: 540 pcs. Leadtime: 8 Weeks **
1.94 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.9397 €
10 pcs.
1.7136 €
100 pcs.
1.4994 €
250 pcs.
1.4518 €
1000 pcs.
1.3447 €
Variations
Actuator colour
Connection
Design
Breaking capacity
Latching switching function
contact surface
Pin number
illuminated
Installation diameter
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Actuator colour
Connection
Design
Breaking capacity
Latching switching function
contact surface
Pin number
illuminated
Installation diameter
Pushbutton, 1 pole, red, unlit , 0.7 A/250 V, mounting Ø 15.2 mm, IP40/IP65, 1.10.001.011/0301
Order No.:
 12G382
Manufacturer:
 RAFI
Manufacturer SKU:
 1.10.001.011/0301
Available: 50 pcs. Leadtime: 7 Weeks ** Next delivery: 100 pcs. on 2024-06-07
Total Price: 5.43 € *
1 pcs.
5.4264 €
10 pcs.
4.7719 €
100 pcs.
4.1769 €
250 pcs.
4.0222 €
1000 pcs.
3.7604 €
red
faston plug 6.3 x 0.8 /2 x 2.8 x 0.8 mm
round
0.7 A/250 V
groping
silver-plated
1 pole
No
15.2 mm